- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 132-4.5B
Description
+
Heat Sink Passive Aluminum Alloy 0.17°C/W Black Anodized
Search Keywords: 13245B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:132-4.5B
-
Alias/AKA:1324.5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:114.3 x 127 x 57.2 mm
-
Thermal Resistance:0.17@500LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
6
$60.71
13
$42.02
19
$40.26
25 +
$39.45
Click for Quote
Log in
to unlock special pricing