- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 127709
Wakefield
127709
4.00" Wide X 12" Flatback Heatsink 16403 Rohs Compliant: Yes |Wakefield Thermal 127709
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4.00" Wide X 12" Flatback Heatsink 16403 Rohs Compliant: Yes |Wakefield Thermal 127709
Search Keywords: 127709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:127709
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 127709 RoHS compliant?
Yes, 127709 is RoHS compliant.
What is the lead time for 127709?
The standard lead time for 127709 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
MOQ for out of Stock Qty:
13
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$51.25
5
$49.55
10
$43.45
13
$43.13
25
$40.87
38
$40.77
50 +
$37.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT