Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

126-5LB

Thrml Mgmt Access Thermal Grease 0.043°C/W 0.69W/m.K 2.3X10e12Ohm.cm Can

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
We are not allowed to ship these by air
Description +
Thrml Mgmt Access Thermal Grease 0.043°C/W 0.69W/m.K 2.3X10e12Ohm.cm Can
Search Keywords: 1265LB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 126-5LB
Unit of Measure: Per Each
RoHS: Yes
HTS: 3506910000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
HAZMAT Yes
Operating Temperature: -40 to 200 °C
Fits Fan Size: N/R
Family: 126
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 126-5LB RoHS compliant?
Yes, 126-5LB is RoHS compliant.
What is the lead time for 126-5LB?
The standard lead time for 126-5LB is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship on 11/16/26
MOQ for out of Stock Qty:
2
26 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$267.55
2
$251.47
4
$244.83
6
$237.09
8 +
$233.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!