Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

126-4S

Thrml Mgmt Access Thermal Grease 0.043°C/W 19X10e4Cal/cm.sec.°C 2.3X10e12Ohm.cm Syringe

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Thermal Grease 0.043°C/W 19X10e4Cal/cm.sec.°C 2.3X10e12Ohm.cm Syringe
Search Keywords: 1264S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 126-4S
Alias/AKA: 1264S
Unit of Measure: Per Each
RoHS: Yes
HTS: 3506910000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Fits Fan Size: N/R
Family: 126
Operating Temperature: -40 to 200 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 126-4S discontinued?
Yes, 126-4S from Wakefield is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 126-4S RoHS compliant?
Yes, 126-4S is RoHS compliant.
What is the lead time for 126-4S?
The standard lead time for 126-4S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$59.00
5
$55.00
10
$51.00
25 +
$47.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!