Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

126-2

Thrml Mgmt Access Thermal Grease 0.043°C/W 19X10e4Cal/cm.sec.°C 2.3X10e12Ohm.cm Jar

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Thermal Grease 0.043°C/W 19X10e4Cal/cm.sec.°C 2.3X10e12Ohm.cm Jar
Search Keywords: 1262
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wakefield
  • Part No:
    126-2
  • Alias/AKA:
    1262
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3506910000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    N/A
  • Fits Fan Size:
    N/R
  • Family:
    126
  • Operating Temperature:
    -40 to 200 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 126-2 RoHS compliant?
Yes, 126-2 is RoHS compliant.
What is the lead time for 126-2?
The standard lead time for 126-2 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 322
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.89
25
$14.07
50
$13.46
100
$13.06
300
$13.02
500
$12.99
1,000 +
$12.96
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!