- Home ›
- All Products›
- 125430
Description
+
7.343" Wide X 12" Flatback Heatsink 13454 Xx4771 Rohs Compliant: Yes |Wakefield Thermal 125430
Search Keywords: 125430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:125430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$50.69
5
$47.77
10
$47.05
25
$46.04
50
$45.12
100
$44.54
250 +
$44.27
Click for Quote
Log in
to unlock special pricing