- Home ›
- All Products›
- 125398
Description
+
Heat Sink - Top Mount - Extrusion - Rectangular - Fins - 36.00" (914.40mm) L x 5.00" (127.00mm) W - 1.750" (44.45mm) Fin Height - 0.40°C/W - Aluminum.
Search Keywords: 125398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:125398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$194.20
5
$193.71
7
$193.23
13
$128.06
19
$104.05
25 +
$101.97
Click for Quote
Log in
to unlock special pricing