- Home ›
- All Products›
- 125373
Description
+
4.375" Wide X 12" Flatback Heatsink 16296 Xx1527 Rohs Compliant: Yes |Wakefield Thermal 125373
Search Keywords: 125373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:125373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$38.25
5
$35.95
10
$34.96
25
$33.66
50
$32.66
100
$31.68
250 +
$30.37
Click for Quote
Log in
to unlock special pricing