- Home ›
- All Products›
- 125325
Description
+
3.79" Wide X 12" Flatback Heatsink 16304 Xx5079 Rohs Compliant: Yes |Wakefield Thermal 125325
Search Keywords: 125325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:125325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$30.72
5
$28.95
10
$28.88
25
$28.10
50
$27.34
100
$27.27
250 +
$26.83
Click for Quote
Log in
to unlock special pricing