- Home ›
- All Products›
- 125313
Description
+
2.875" Wide X 12" Flatback Heatsink 16078 Xx2013 Rohs Compliant: Yes |Wakefield Thermal 125313
Search Keywords: 125313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:125313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$23.15
5
$22.35
10
$21.82
25
$21.49
50
$21.03
100
$20.61
250 +
$20.34
Click for Quote
Log in
to unlock special pricing