- Ana Sayfa ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Grease & Adhesive ›
- 122-30CC
122-30CC
Wakefield
Thermal 30Cc Silicone Grease Syringe - 2.50W/m-K Thermal Conductivity - -40°F to 401°F (-40°C to 205°C) Usable Temperature Ran ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
tanım
+
Thermal 30Cc Silicone Grease Syringe - 2.50W/m-K Thermal Conductivity - -40°F to 401°F (-40°C to 205°C) Usable Temperature Range - Grey.
Search Keywords: 12230CC
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Wakefield
-
Parça Numarası:122-30CC
-
Alias/AKA:12230CC
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:3506910000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Color:N/A
-
Operating Temperature:-40 to 205 °C
-
Material:Silicon Oil14643
-
Dimension:N/A
-
Pressure:N/A
-
Family:122-30CC
-
Density:N/A
-
Fits Fan Size:N/R
-
Dielectric Constant:N/A
-
Tensile Strength:N/A
kaynaklar
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
32
Hemen gönderilebilir
PRICE (USD)
MİKTAR
Unit Price
1
$175.10
2
$163.74
3
$162.12
5
$157.02
6 +
$155.47
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için