Wakefield Authorized Distributor

122258

12 Inch High Aspect Ratio Thermal Extrusions

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
12 Inch High Aspect Ratio Thermal Extrusions
Search Keywords: 122258
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wakefield
  • Part No:
    122258
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8473305000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    Thermal Extrusion14653
  • Material:
    Aluminum Alloy14643
  • Color:
    N/A
  • Fits Fan Size:
    N/R
  • Family:
    122258
  • Operating Temperature:
    N/A
  • Dimension:
    304.8mm x 187.3mm x 79.514648mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 122258 RoHS compliant?
Yes, 122258 is RoHS compliant.
What is the lead time for 122258?
The standard lead time for 122258 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
MOQ for out of Stock Qty:
7
6 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$221.14
5
$220.59
7
$220.04
13
$145.82
19
$118.48
25 +
$116.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!