- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Grease & Adhesive ›
- 120-SA
Wakefield
120-SA
Thrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Plastic Pak
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:120-SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3506910000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Family:120
-
Operating Temperature:-40 to 200 °C
-
Fits Fan Size:N/R
-
Dimension:N/A