- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 120963
Description
+
Heat Sink Standard Liquid Cold Plate Plate Surface: 12.00" x 7.00"
Search Keywords: 120963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:120963
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$163.34
5
$160.46
10
$159.22
25
$157.58
50
$149.05
100 +
$148.35
Click for Quote
Log in
to unlock special pricing