- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Grease & Adhesive ›
- 1208
Wakefield
1208
Thermal Joint Compound - Silicone Oil - Opaque White - 120 Series - 8 oz (0.23 kg) Jar.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 1208 |
| Alias/AKA: | 120-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3403990000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
72 |