- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 120460
Description
+
Thermal Exposed Cold Plate Heatsink - 27.19" L x 7.00" W x 0.60" H (690.6mm x 177.8mm x 15.2mm).
Search Keywords: 120460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:120460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$222.29
5
$216.11
10
$213.15
25
$207.47
50
$197.67
100 +
$192.61
Click for Quote
Log in
to unlock special pricing