Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

120320

Thrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Can

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Can
Search Keywords: 120320
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 120320
Alias/AKA: 120-320
Unit of Measure: Per Each
RoHS: Yes
HTS: 3506910000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 120320 RoHS compliant?
Yes, 120320 is RoHS compliant.
What is the lead time for 120320?
The standard lead time for 120320 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
26 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$516.85
2
$503.42
3
$485.42
4 +
$481.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!