- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Grease & Adhesive ›
- 120-320
Wakefield
120-320
Thrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Can
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 120-320 |
| Alias/AKA: | 120320 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3506910000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Operating Temperature: | -40 to 200 °C |
| Family: | 120 |
| Fits Fan Size: | N/R |