- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 890-503
Description
+
Strain relief housing - 3-pole - with locking clip - for 1 cable - 4.5 € 10.0 mm - 37 mm - black
Search Keywords: 890503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:890-503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:mm3362
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$2.25
100
$2.21
250
$2.16
500
$2.12
1,000
$2.08
2,500
$2.04
5,000
$2.00
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing