- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 890-105
Description
+
Socket - with strain relief housing - 5-pole - Cod. A - 1,50 mm² - black
Search Keywords: 890105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:890-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:SKT
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:13 A
-
Operating Temperature:-35 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$9.01
25
$8.83
50
$8.65
100
$8.48
250
$8.31
500
$8.14
1,000
$7.98
2,500 +
$7.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT