- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 885-106
Description
+
Stud terminal block - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - 1 stud, M6 - 35,00 mm² - gray
Search Keywords: 885106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:885-106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:T DIN Rail3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:10003826V
-
Maximum Current Rating:125 A
-
Wire Size:2-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$19.79
10
$19.39
25
$19.00
50
$18.62
100
$18.25
250
$17.89
500 +
$17.53
Click for Quote
Log in
to unlock special pricing