- Home ›
- All Products›
- 880-684
Description
+
3-conductor through terminal block - 4 mm² - with test port - suitable for Ex i applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - blue
Search Keywords: 880684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:880-684
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Minimum Order Quantity:
31
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
31
$3.83
50
$3.56
250
$3.49
500
$3.42
1,000
$3.35
2,500
$3.27
5,000
$3.21
7,500 +
$3.15
Click for Quote
Log in
to unlock special pricing