- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 880-681
Description
+
3-conductor through terminal block - 4 mm² - with test port - without shield contact - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 880681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:880-681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,300
Ships today, if you order in
Minimum Order Quantity:
33
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$4.20
25
$4.00
50
$3.79
100
$3.60
250
$3.43
500
$3.25
1,000 +
$3.09
Click for Quote
Log in
to unlock special pricing