Image is representational - see manufacturer specifications

WAGO Authorized Distributor

870-901

2-conductor through terminal block - 2.5 mm² - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,5 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
2-conductor through terminal block - 2.5 mm² - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 870-901
Unit of Measure: Per Each
RoHS: Yes
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Cable Mount
Number of Circuits: 2
Maximum Voltage Rating: 500 V
Maximum Current Rating: 24 A
Wire Size: 14-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 870-901 RoHS compliant?
Yes, 870-901 is RoHS compliant.
What is the lead time for 870-901?
The standard lead time for 870-901 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 385
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.85
100
$1.81
250
$1.78
500
$1.74
1,000
$1.71
2,500
$1.67
5,000
$1.64
7,500 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!