- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 870-837
WAGO
870-837
4-conductor ground terminal block - 2.5 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-837
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A