- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 870-832
WAGO
870-832
4-conductor through terminal block - 2.5 mm² - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,5 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 870-832 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Block |
| Mounting: | DIN Rail |
| Gender: | F |
| Pitch: | N/R |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 24 A |
| Wire Size: | 12-28 AWG |