- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 870-687
Description
+
3-conductor ground terminal block - 2.5 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - green-yellow
Search Keywords: 870687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-687
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Minimum Order Quantity:
4
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
4
$7.21
10
$6.85
25
$6.50
50
$6.18
100
$5.87
250
$5.58
500 +
$5.30
Click for Quote
Log in
to unlock special pricing