- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 870-681
Description
+
3-conductor through terminal block - 2.5 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:T DIN Rail3828
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:33829
-
Maximum Voltage Rating:5003826V
-
Maximum Current Rating:24 A
-
Wire Size:12-28 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$2.22
100
$2.18
250
$2.13
500
$2.09
1,000
$2.05
2,500
$2.01
5,000
$1.97
7,500 +
$1.93
Click for Quote
Log in
to unlock special pricing