Image is representational - see manufacturer specifications

WAGO Authorized Distributor

870-573

End and intermediate plate - 2 mm thick - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End and intermediate plate - 2 mm thick - gray
Search Keywords: 870573
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 870-573
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: End Plate/Intermediate Plate3365
Dimension: 91 x 2 x 403362mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 870-573 RoHS compliant?
Yes, 870-573 is RoHS compliant.
What is the lead time for 870-573?
The standard lead time for 870-573 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.95
250
$0.93
500
$0.91
1,000
$0.90
2,500
$0.88
5,000
$0.86
7,500
$0.84
10,000 +
$0.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!