- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 870-551
Description
+
Triple-deck terminal block - Through/through/through terminal block - L/L/L - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$8.437
5
$7.670
25
$7.520
50
$7.370
100
$7.220
250
$7.080
500
$6.930
1,000
$6.800
2,500 +
$6.660
Click for Quote
Log in
to unlock special pricing