Image is representational - see manufacturer specifications

WAGO Authorized Distributor

870-539

3-conductor, double-deck terminal block - 6-conductor through terminal block - N - suitable for Ex i applications - internal c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
3-conductor, double-deck terminal block - 6-conductor through terminal block - N - suitable for Ex i applications - internal commoning - conductor entry with violet marking - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue
Search Keywords: 870539
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 870-539
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: DIN Rail
Maximum Current Rating: 24 A
Wire Size: 12-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 870-539 RoHS compliant?
Yes, 870-539 is RoHS compliant.
What is the lead time for 870-539?
The standard lead time for 870-539 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$22.32
10
$18.14
25
$17.13
50
$16.76
100
$16.23
250 +
$16.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!