Image is representational - see mfr. specs

870-532

WAGO

3-conductor, double-deck terminal block - Through/through terminal block - N/L - Blue conductor entry lower deck - for DIN-rai ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
3-conductor, double-deck terminal block - Through/through terminal block - N/L - Blue conductor entry lower deck - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870532
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    870-532
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Diode Terminal Block
  • Mounting:
    DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    24 A
  • Wire Size:
    14-28 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 253
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 7/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.97
25
$7.81
50
$7.65
100
$7.50
250
$7.35
500
$7.20
1,000
$7.06
2,500 +
$6.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!