- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 870-531
Description
+
3-conductor, double-deck terminal block - Through/through terminal block - L/L - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.67
25
$7.52
50
$7.37
100
$7.22
250
$7.08
500
$6.93
1,000
$6.80
2,500 +
$6.66
Click for Quote
Log in
to unlock special pricing