- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 870-523/281-580
WAGO
870-523/281-580
Terminal blocks with gas-filled surge arrester - 110/120 VAC/VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal blocks with gas-filled surge arrester - 110/120 VAC/VDC
Search Keywords: 870523281580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-523/281-580
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926903000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN Rail
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:120,120 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 870-523/281-580 RoHS compliant?
Yes, 870-523/281-580 is RoHS compliant.
What is the lead time for 870-523/281-580?
The standard lead time for 870-523/281-580 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
3
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$36.92
5
$36.19
10
$35.46
25
$34.75
50
$34.06
100
$33.38
250 +
$32.71
Click for Quote
Log in
to unlock special pricing