- Home ›
- All Products›
- 870-509
Description
+
Double-deck terminal block - 4-conductor through terminal block - N - suitable for Ex i applications - internal commoning - conductor entry with violet marking - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue
Search Keywords: 870509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$6.90
25
$6.41
100
$6.28
250
$6.16
500
$6.04
1,000
$5.92
2,500
$5.80
5,000 +
$5.68
Click for Quote
Log in
to unlock special pricing