- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 870-503
Description
+
Double-deck terminal block - Through/through terminal block - L/N - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$5.01
50
$4.91
100
$4.81
250
$4.72
500
$4.62
1,000
$4.53
2,500
$4.44
5,000 +
$4.35
Click for Quote
Log in
to unlock special pricing