- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 870-502
Description
+
Double-deck terminal block - Through/through terminal block - N/L - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 870502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$5.28
50
$4.91
100
$4.81
250
$4.72
500
$4.62
1,000
$4.53
2,500
$4.44
5,000 +
$4.35
Click for Quote
Log in
to unlock special pricing