- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 870-408
Description
+
Jumper - 8-way - insulated - light gray
Search Keywords: 870408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:870-408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper Bar
-
Pitch:N/A
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:18 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$5.291
10
$4.810
25
$3.700
50
$3.150
100
$3.060
250
$2.700
500
$2.540
1,000 +
$2.440
Click for Quote
Log in
to unlock special pricing