- Home ›
- All Products›
- 869-239
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges M4 - 9-pole - for screw or similar mounting types - Fixing hole 4.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 869239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:869-239
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$20.52
10
$20.11
25
$19.70
50
$19.31
100
$18.92
250
$18.54
500 +
$18.17
Click for Quote
Log in
to unlock special pricing