- Home ›
- All Products›
- 869-204
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges M4 - 4-pole - for screw or similar mounting types - Fixing hole 4.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 869204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:869-204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$9.14
25
$8.95
50
$8.78
100
$8.60
250
$8.43
500
$8.26
1,000 +
$8.09
Click for Quote
Log in
to unlock special pricing