- Home ›
- All Products›
- 869-203
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges M4 - 3-pole - for screw or similar mounting types - Fixing hole 4.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 869203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:869-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$7.75
25
$7.21
50
$7.06
100
$6.92
250
$6.78
500
$6.65
1,000
$6.51
2,500 +
$6.38
Click for Quote
Log in
to unlock special pricing