- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 869-110
Description
+
2-conductor terminal strip - without push-buttons - with fixing flanges M3 - 10-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 869110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:869-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Clamp
-
Pitch:N/A
-
Number of Circuits:5
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$21.30
10
$20.87
25
$20.45
50
$20.05
100
$19.64
250
$19.25
500 +
$18.87
Click for Quote
Log in
to unlock special pricing