- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 862-8503
Description
+
4-conductor chassis-mount terminal strip - with ground contact - N-PE-L1 - 3-pole - for 3 mm ¸ screw and nut - 4 mm² - 4,00 mm² - black
Search Keywords: 8628503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-8503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:32 A
-
Wire Size:12-20 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10
$2.28
100
$2.22
250
$2.18
500
$2.13
1,000
$2.09
2,500
$2.05
5,000
$2.01
7,500 +
$1.97
Click for Quote
Log in
to unlock special pricing