- Home ›
- All Products›
- 862-604
Description
+
4-conductor chassis-mount terminal strip - without ground contact - 4-pole - for 3 mm ¸ screw and nut - 4 mm² - 4,00 mm² - white
Search Keywords: 862604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$2.92
50
$2.75
250
$2.69
500
$2.64
1,000
$2.58
2,500
$2.53
5,000
$2.48
7,500 +
$2.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT