- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 862-552
Description
+
4-conductor chassis-mount terminal strip - without ground contact - 2-pole - for 3 mm ¸ screw and nut - with 2x pin - 4 mm² - 4,00 mm² - black
Search Keywords: 862552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-552
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:32 A
-
Wire Size:12-20 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
356
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$1.46
250
$1.38
500
$1.36
1,000
$1.33
2,500
$1.30
5,000
$1.28
7,500
$1.25
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT