Image is representational - see manufacturer specifications

WAGO Authorized Distributor

862-505

4-conductor chassis-mount terminal strip - without ground contact - 5-pole - for 3 mm ¸ screw and nut - 4 mm² - 4,00 mm² - bla ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
4-conductor chassis-mount terminal strip - without ground contact - 5-pole - for 3 mm ¸ screw and nut - 4 mm² - 4,00 mm² - black
Search Keywords: 862505
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 862-505
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Strip
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Number of Circuits: 5
Maximum Voltage Rating: 500 V
Maximum Current Rating: 32 A
Wire Size: 12-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 862-505 RoHS compliant?
Yes, 862-505 is RoHS compliant.
What is the lead time for 862-505?
The standard lead time for 862-505 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,144
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.71
50
$3.44
100
$3.37
250
$3.31
500
$3.24
1,000
$3.18
2,500
$3.11
5,000 +
$3.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!