Image is representational - see manufacturer specifications

WAGO Authorized Distributor

862-482

Jumper - for conductor entry - insulated - black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Jumper - for conductor entry - insulated - black
Search Keywords: 862482
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 862-482
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541500080
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Jumper Bar
Number of Contacts: 10
Maximum Current Rating: 32 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 862-482 RoHS compliant?
Yes, 862-482 is RoHS compliant.
What is the lead time for 862-482?
The standard lead time for 862-482 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in
On Order:
250   can ship 12/11/26
Minimum Order Quantity:
10
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.22
100
$2.06
250
$2.02
500
$1.98
1,000
$1.94
2,500
$1.90
5,000
$1.86
7,500 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!