- Home ›
- All Products›
- 862-2693
Description
+
4-conductor chassis-mount terminal strip - without ground contact - N-PE-L1 - 3-pole - 4 mm² - 4,00 mm² - white
Search Keywords: 8622693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-2693
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$2.40
100
$2.06
250
$2.02
500
$1.98
1,000
$1.94
2,500
$1.90
5,000
$1.86
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing