- Home ›
- All Products›
- 862-1625/999-950
Description
+
4-conductor chassis-mount terminal strip - suitable for Ex e II applications - without ground contact - PE-N-L1-L2-L3 - 5-pole - 4 mm² - 4,00 mm² - white
Search Keywords: 8621625999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-1625/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$5.67
50
$4.87
100
$4.77
250
$4.68
500
$4.58
1,000
$4.49
2,500
$4.40
5,000 +
$4.31
Click for Quote
Log in
to unlock special pricing