- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 862-1603
Description
+
4-conductor chassis-mount terminal strip - without ground contact - PE-N-L1 - 3-pole - for 3 mm ¸ screw and nut - 4 mm² - 4,00 mm² - white
Search Keywords: 8621603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:862-1603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:32 A
-
Wire Size:12-20 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$2.28
100
$2.06
250
$2.02
500
$1.98
1,000
$1.94
2,500
$1.90
5,000
$1.86
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT